TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL5K62
- RS Stock No.:
- 590-211
- Mfr. Part No.:
- SMA-Q0102BTCL5K62
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,025.00
(exc. VAT)
€2,490.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.675 | €2,025.00 |
*price indicative
- RS Stock No.:
- 590-211
- Mfr. Part No.:
- SMA-Q0102BTCL5K62
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.62kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.62kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Width 3mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents the pinnacle of reliability and performance for automotive and industrial applications. Designed as part of the AEC-Q200 qualified, this resistor is engineered to offer exceptional stability with tight tolerances and minimal temperature coefficients. Ideal for high-precision uses, it features a robust lead-free and RoHS-compliant structure that withstands challenging environments. Boasting an innovative SMD-enabled design, it also provides enhanced moisture resistance, ensuring durability in humid conditions. With power ratings reaching up to 0.3W and a versatile resistance range, it is tailored for professionals seeking uncompromised quality in measurement and testing equipment. Experience superior performance with this high-quality resistor, where each component is crafted to meet stringent industry standards.
Utilises advanced thin film technology for precise resistance values
Resistant to humidity with an enhanced coating, suitable for diverse environments
Ensures low thermal coefficient, maintaining accuracy across temperatures
SMD design enables easy integration into complex circuits
Complies with high quality standards, reinforcing reliability in critical applications
Manufactured to meet AEC Q200 compliance, ensuring safety in automotive sectors
Supports diverse applications including industrial and telecommunication systems
Moisture sensitivity level is rated MSL1, offering straightforward handling
Related links
- TE Connectivity NEOHM SMA-Q 5.62 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL5R62
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL5K62
- TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL110R
