TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL41K2
- RS Stock No.:
- 590-223
- Mfr. Part No.:
- SMA-Q0102BTCL41K2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,025.00
(exc. VAT)
€2,490.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.675 | €2,025.00 |
*price indicative
- RS Stock No.:
- 590-223
- Mfr. Part No.:
- SMA-Q0102BTCL41K2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 41.2kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, IPC/JEDEC J-STD-020, JIS-C-5201-1, J-STD-002, MIL-STD-202, RoHS, UL-94 | |
| Length | 2.2mm | |
| Width | 1.1mm | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 41.2kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, IPC/JEDEC J-STD-020, JIS-C-5201-1, J-STD-002, MIL-STD-202, RoHS, UL-94 | ||
Length 2.2mm | ||
Width 1.1mm | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is a key innovation designed to meet the stringent demands of the automotive and industrial sectors. With an AEC-Q200 qualification, this resistor is notable for its excellent stability, tight tolerances, and very low temperature coefficient of resistance (TCR). Engineered with a surface-mount design, it provides enhanced protection against humidity, thereby ensuring reliable performance in diverse applications. The high power rating of this resistor allows it to operate effectively even in more demanding environments, making it an ideal choice for automotive, telecommunications, and medical equipment applications. Its lead-free and RoHS compliant characteristics further underscore the commitment to environmentally responsible manufacturing.
Designed for high stability even in variable environmental conditions
Optimised for both standard and high power operation modes
Moisture sensitivity level MSL1 enhances usability in various settings
Manufactured with a robust coating to shield against environmental factors
Backed by thorough testing to meet international standards for quality and reliability
Ensures minimal variation in resistance across a wide temperature range
Related links
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 147 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL147R
- TE Connectivity NEOHM SMA-Q 274 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL274R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
