TE Connectivity NEOHM SMA-Q 24.9 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL24K9
- RS Stock No.:
- 590-265
- Mfr. Part No.:
- SMA-Q0102FTDL24K9
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€231.00
(exc. VAT)
€285.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | €0.077 | €231.00 |
| 15000 + | €0.075 | €225.00 |
*price indicative
- RS Stock No.:
- 590-265
- Mfr. Part No.:
- SMA-Q0102FTDL24K9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 24.9kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 24.9kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents cutting-edge engineering, designed to meet the demanding standards of AEC-Q200 qualification. Crafted with a SMD-enabled structure, it ensures a compact footprint while delivering outstanding stability and reliability across various applications. The improved coating technology provides enhanced protection against humidity, making it ideal for automotive, industrial, telecommunication, and medical equipment use. With a power rating of up to 0.3W at 70°C, this resistor is engineered to perform admirably in questing environments, ensuring long-lasting performance. Its low temperature coefficient and tight tolerance allow for precise applications, while being RoHS compliant underscores a commitment to environmental stewardship. Seamlessly integrate this resistor into your designs, giving you the confidence of optimal electrical performance.
Utilises thin film technology for high precision and stability
Designed for excellent moisture resistance and environmental protection
Provides exceptional temperature coefficient characteristics
Adheres to strict automotive qualification standards
Features a compact Meltable Electrical Fuse structure
Ensures lead free compliance to meet modern environmental standards
Maintains performance under high temperature exposure conditions
Minimises resistance change over time for reliable operation
Related links
- TE Connectivity NEOHM SMA-Q 24.9 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL24K9
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL11R5
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412K
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 154 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154R
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154K
- TE Connectivity NEOHM SMA-Q 549 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL549R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL100R
