TE Connectivity Holsworthy RT73 121 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J121KBTD
- RS Stock No.:
- 619-382
- Mfr. Part No.:
- RT73F1J121KBTD
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€345.00
(exc. VAT)
€425.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.069 | €345.00 |
*price indicative
- RS Stock No.:
- 619-382
- Mfr. Part No.:
- RT73F1J121KBTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 121kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200 | |
| Length | 3.2mm | |
| Height | 450μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 121kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film Precision | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape | ||
Voltage 200V | ||
Power Rating 0.2W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200 | ||
Length 3.2mm | ||
Height 450μm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity 0603 packaged precision resistor uses thick film technology and provides a resistance of 121K ohm. It has a 3-year shelf life and supports 100 V operation with 0.2 W power and 0.1 percent tolerance. The resistor contains one element, has two solder terminations for surface mount application, and measures 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 121 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J121RBTD
- TE Connectivity Holsworthy RT73 10 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J10RBTD
- TE Connectivity Holsworthy RT73 976 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J976KBTD
- TE Connectivity Holsworthy RT73 549 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J549KBTD
- TE Connectivity Holsworthy RT73 10 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J10KBTD
- TE Connectivity Holsworthy RT73 75 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J75KBTD
- TE Connectivity Holsworthy RT73 1.1 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J1K1BTD
- TE Connectivity Holsworthy RT73 40.2 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J40K2BTD
