TE Connectivity Holsworthy RT73 976 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A976RBTD
- RS Stock No.:
- 619-385
- Mfr. Part No.:
- RT73F2A976RBTD
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€825.00
(exc. VAT)
€1,015.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.165 | €825.00 |
*price indicative
- RS Stock No.:
- 619-385
- Mfr. Part No.:
- RT73F2A976RBTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 976Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film Precision | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 976Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film Precision | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0805 package. It offers a resistance value of 976 ohm with a tolerance of 0.1 percent and belongs to the resistance class up to 1k ohm. With a power rating of 0.25 W, it supports a maximum operating voltage of 150 V. It includes one resistor with solder terminations and two terminations, and is designed for surface mounting. Its dimensions include a product length of 2 mm, width of 1.25 mm, and height of 0.5 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 976 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A976KBTD
- TE Connectivity Holsworthy RT73 499 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A499RBTD
- TE Connectivity Holsworthy RT73 715 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A715RBTD
- TE Connectivity Holsworthy RT73 110 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A110RBTD
- TE Connectivity Holsworthy RT73 715 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A715KBTD
- TE Connectivity Holsworthy RT73 71.5 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A71K5BTD
- TE Connectivity Holsworthy RT73 15 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A15RBTD
- TE Connectivity Holsworthy RT73 10 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A10RBTD
