TE Connectivity Holsworthy RT73 549 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A549RBTD
- RS Stock No.:
- 619-476
- Mfr. Part No.:
- RT73F2A549RBTD
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€825.00
(exc. VAT)
€1,015.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.165 | €825.00 |
*price indicative
- RS Stock No.:
- 619-476
- Mfr. Part No.:
- RT73F2A549RBTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 549Ω | |
| Technology | Thick Film | |
| Resistor Type | High Precision | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | 0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | Holsworthy RT73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 500μm | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 549Ω | ||
Technology Thick Film | ||
Resistor Type High Precision | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance 0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series Holsworthy RT73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Height 500μm | ||
Standards/Approvals AEC-Q200 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Thick film precision resistor with 549 ohm resistance in 0805 package and 0.1 percent tolerance. Rated for 150 V and 0.25 W power with 3-year shelf life. Includes one resistor and two solder terminations. Dimensions are 2 mm by 1.25 mm by 0.5 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 549 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A549KBTD
- TE Connectivity Holsworthy RT73 549 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J549KBTD
- TE Connectivity Holsworthy RT73 549 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B549RBTD
- TE Connectivity Holsworthy RT73 549 Ω, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.13 W - RT73F1E549RBTH
- TE Connectivity Holsworthy RT73 549 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B549KBTD
- TE Connectivity Holsworthy RT73 549 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J549RBTD
- TE Connectivity Holsworthy RT73 10 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A10RBTD
- TE Connectivity Holsworthy RT73 499 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A499RBTD
