Bourns CRM2512 0.51 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-R510ELF
- RS Stock No.:
- 630-172
- Mfr. Part No.:
- CRM2512-FX-R510ELF
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 200 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€5.68
(exc. VAT)
€6.98
(inc. VAT)
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.284 | €5.68 | - |
| 200 - 980 | €0.23 | €4.60 | 19% |
| 1000 - 1980 | €0.176 | €3.52 | 38% |
| 2000 + | €0.156 | €3.12 | 45% |
*price indicative
- RS Stock No.:
- 630-172
- Mfr. Part No.:
- CRM2512-FX-R510ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 0.51Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Power Rating | 2W | |
| Voltage | 30V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Series | CRM2512 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 0.51Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Power Rating 2W | ||
Voltage 30V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Series CRM2512 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Power Resistor is rated at 2 Watts and comes in a standard 2512 chip format. It offers a very wide resistance range, making it suitable for various power supply circuit applications, including Current Sensing and Current Limiting. Applications include Current Sensing, Power Supplies, Stepper Motor Drives, and use as a Snubber Resistor for Flyback Power Supplies.
Low resistance Value available
RoHS compliant
Related links
- Bourns CRM2512 330 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-3300ELF
- Bourns CRM2512 5.1 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-5R10ELF
- Bourns CRM2512 0.82 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-R820ELF
- Bourns CRM2512 1 mΩ, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-R300ELF
- Bourns CRM2512 33 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-33R0ELF
- Bourns CRM2512 20 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-20R0ELF
- Bourns CRM2512 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRM2512-FX-1R00ELF
- Bourns CRM2512 1 mΩ, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-2201ELF
