Bourns CST0612 5 mΩ, 0612 Metal Strip Resistor 1 % Surface 1 W - CST0612-FC-R001E

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€14.88

(exc. VAT)

€18.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 80€0.744€14.88-
100 +€0.722€14.442%

*price indicative

Packaging Options:
RS Stock No.:
630-187
Mfr. Part No.:
CST0612-FC-R001E
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

5mΩ

Product Type

Resistor

Technology

Metal Strip

Resistor Type

Current

Package/Case

0612

Tolerance

1 %

Packaging

Embossed Tape

Power Rating

1W

Temperature Coefficient

±100, ±200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CST0612

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

1.65mm

Standards/Approvals

Halogen Free, RoHS Directive 2002/95/EC, RoHS Recast 2011/65/EU, AEC-Q200

Length

3.05mm

COO (Country of Origin):
TW
The Bourns Current Sense Resistor features a four-terminal design for enhanced measurement accuracy. It offers low inductance (<5 nH) and low thermal EMF (<3 μV/°C), with a power rating of 1 W at 70°C. The resistance range spans from 0.5 to 5 milliohms, and it operates in temperatures from -55°C to +170°C. Applications include Current Sense, Precision Circuits, Medical Equipment, Printers, Automation Equipment, and Navigation Equipment.

Metal alloy strip

RoHS compliant and halogen free

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy