Bourns CRE 0.007 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRE2512-FZ-R007E-2
- RS Stock No.:
- 630-379
- Mfr. Part No.:
- CRE2512-FZ-R007E-2
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 200 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€9.20
(exc. VAT)
€11.40
(inc. VAT)
In Stock
- 7,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.46 | €9.20 | - |
| 200 - 980 | €0.372 | €7.44 | 19% |
| 1000 - 1980 | €0.285 | €5.70 | 38% |
| 2000 + | €0.24 | €4.80 | 47% |
*price indicative
- RS Stock No.:
- 630-379
- Mfr. Part No.:
- CRE2512-FZ-R007E-2
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 0.007Ω | |
| Resistor Type | High Power | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Power Rating | 2W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Series | CRE | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Length | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 0.007Ω | ||
Resistor Type High Power | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Power Rating 2W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Series CRE | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Length 6.4mm | ||
- COO (Country of Origin):
- TW
The Bourns High Power Current Sense Chip Resistor features a Mn/Cu alloy element for precise current measurement. Offers power ratings of 2 W and 3 W at 70 °C. Inductance is less than 5 nH with low thermal EMF for stable performance. Suitable for power electronics and automotive systems.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns CRE 7 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R007E-3
- Bourns CRE 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R002E-2
- Bourns CRE 4 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R004E-2
- Bourns CRE 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R001E-2
- Bourns CRE 8 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R008E-2
- Bourns CRE 3 mΩ, 2512 Metal Strip Resistor ±1 % 3 W - CRE2512-FZ-R003E-3
- Bourns CRE 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R005E-3
- Bourns CRE 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRE2512-FZ-R001E-3
