Bourns CR 430 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4302GLF
- RS Stock No.:
- 630-507
- Mfr. Part No.:
- CR0402-FX-4302GLF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€0.18
(exc. VAT)
€0.22
(inc. VAT)
Temporarily out of stock
- 17,280 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | €0.009 | €0.18 |
| 500 - 1980 | €0.007 | €0.14 |
| 2000 - 9980 | €0.006 | €0.12 |
| 10000 + | €0.004 | €0.08 |
*price indicative
- RS Stock No.:
- 630-507
- Mfr. Part No.:
- CR0402-FX-4302GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 430kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 1mm | |
| Height | 0.32mm | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 430kΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 1mm | ||
Height 0.32mm | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 15 Ω, 0402 Thick Film Resistor 1 % Surface Mount 1 W - CR0402-FX-15R0GLF
- Bourns CR 300 kΩ, 0402 Thick Film Resistor 1 % Surface Mount 1 W - CR0402-FX-3003GLF
- Bourns CR 150 Ω, 0402 Thick Film Resistor 1 % Surface Mount 1 W - CR0402-FX-1500GLF
- Bourns CR 60.4 Ω, 0402 Thick Film Resistor 1 % Surface Mount 1 W - CR0402-FX-60R4GLF
- Bourns CR 22.1 kΩ, 0402 Thick Film Resistor 1 % Surface Mount 1 W - CR0402-FX-2212GLF
- Bourns CR 499 kΩ, 0402 Thick Film Resistor 1 % Surface Mount 1 W - CR0402-FX-4993GLF
- Bourns CR 110 kΩ, 0402 Thick Film Resistor 1 % Surface Mount 1 W - CR0402-FX-1103GLF
- Bourns CR 23.7 kΩ, 0402 Thick Film Resistor 1 % Surface Mount 1 W - CR0402-FX-2372GLF
