Rhopoint 100 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R100-F1-1.0

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€13.50

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 4€13.50
5 +€13.09

*price indicative

Packaging Options:
RS Stock No.:
638-974
Mfr. Part No.:
PBV-R100-F1-1.0
Manufacturer:
Rhopoint
Find similar products by selecting one or more attributes.
Select all

Brand

Rhopoint

Resistance

100mΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Tolerance

1 %

Power Rating

3W

Mount Type

Through Hole

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

4.45mm

Height

17.5mm

Length

22.5mm

Termination Style

Radial Lead

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy