TE Connectivity CGS SM 1.8 kΩ, 1206 Metal Film Resistor 0.10% Surface 3 W - 9-1879022-0
- RS Stock No.:
- 680-659
- Mfr. Part No.:
- 9-1879022-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€336.00
(exc. VAT)
€413.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.336 | €336.00 |
*price indicative
- RS Stock No.:
- 680-659
- Mfr. Part No.:
- 9-1879022-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1.8kΩ | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | 0.10% | |
| Packaging | Taped and Reeled | |
| Voltage | 500V | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS SM | |
| Width | 5.5mm | |
| Termination Style | Solder | |
| Length | 10.5mm | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1.8kΩ | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance 0.10% | ||
Packaging Taped and Reeled | ||
Voltage 500V | ||
Power Rating 3W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS SM | ||
Width 5.5mm | ||
Termination Style Solder | ||
Length 10.5mm | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity 1.8K ohm metal film power resistor designed for high-performance applications requiring precision and durability. It features two solder terminations, a robust metal film construction, and dimensions of 5 mm [.197 in] in height and 10.5 mm [.413 in] in length, making it suitable for power circuits where stable resistance and heat dissipation are critical.
1% tolerance for precise resistance control
3 W power rating suitable for higher-power applications
±100 ppm/°C temperature coefficient ensures thermal stability
Related links
- TE Connectivity CGS SM 1.8 kΩ, Tape & Reel Metal Film Surface Mount Resistor 5 % Surface 3 W - 1-1879022-9
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS 6.8 mΩ, 2512 Thick Film Resistor 0.10% Surface 3 W - 8-2176230-4
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1
- TE Connectivity CGS SM 12 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 4-1879011-3
- TE Connectivity CGS SM 110 kΩ, 0603 Metal Film Surface Mount Resistor 5 % Surface 5 W - 5-1879234-7
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface 5 W - 8-1879234-3
- TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
