Vishay CRCW0201 820 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201820RFNEDAT
- RS Stock No.:
- 726-177
- Mfr. Part No.:
- CRCW0201820RFNEDAT
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€0.60
(exc. VAT)
€0.70
(inc. VAT)
In Stock
- 9,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 2400 | €0.006 | €0.60 |
| 2500 - 9900 | €0.004 | €0.40 |
| 10000 + | €0.003 | €0.30 |
*price indicative
- RS Stock No.:
- 726-177
- Mfr. Part No.:
- CRCW0201820RFNEDAT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 820Ω | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0201 | |
| Packaging | Leaded | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | 200 ppm | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW0201 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 600μm | |
| Termination Style | Pure Matte Tin on Nickel Plating | |
| Width | 300μm | |
| Height | 230μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 820Ω | ||
Technology Thick Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0201 | ||
Packaging Leaded | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient 200 ppm | ||
Automotive Standard AEC-Q200 | ||
Series CRCW0201 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Length 600μm | ||
Termination Style Pure Matte Tin on Nickel Plating | ||
Width 300μm | ||
Height 230μm | ||
- COO (Country of Origin):
- TW
The Vishay Thick Film Chip Resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
High product volume suitable for automotive applications
AEC-Q200 qualified
Related links
- Vishay CRCW0201 40 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020140R2FNEDAT
- Vishay CRCW0201 49 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020149R9FNEDAT
- Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020110R0FNEDAT
- Vishay CRCW0201 220 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020122R1FNEDAT
- Vishay CRCW0201 2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02012K00FNEDAT
- Vishay CRCW0201 200 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201200RFNEDAT
- Vishay CRCW0201 3.3 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02013K32FNEDAT
- Vishay CRCW0201 2.2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02012K20FNEDAT
