Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - CRCW020110R0JNEDAT
- RS Stock No.:
- 726-188
- Mfr. Part No.:
- CRCW020110R0JNEDAT
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tape of 100 units)*
€0.50
(exc. VAT)
€0.60
(inc. VAT)
Temporarily out of stock
- 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | €0.005 | €0.50 |
*price indicative
- RS Stock No.:
- 726-188
- Mfr. Part No.:
- CRCW020110R0JNEDAT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±5 % | |
| Packaging | Leaded | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | 200 ppm | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW0201 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 230μm | |
| Termination Style | Pure Matte Tin on Nickel Plating | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 10Ω | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±5 % | ||
Packaging Leaded | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient 200 ppm | ||
Automotive Standard AEC-Q200 | ||
Series CRCW0201 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 300μm | ||
Length 600μm | ||
Height 230μm | ||
Termination Style Pure Matte Tin on Nickel Plating | ||
- COO (Country of Origin):
- TW
The Vishay Thick Film Chip Resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
High product volume suitable for automotive applications
AEC-Q200 qualified
Related links
- Vishay CRCW0201 10 kΩ, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - CRCW020110K0JNEDAT
- Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - CRCW02011K00JNEDAT
- Vishay CRCW0201 100 Ω, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - CRCW0201100RJNEDAT
- Vishay CRCW0201 47 kΩ, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - CRCW02014K70JNEDAT
- Vishay CRCW0201 10 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020110K0FNEDAT
- Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020110R0FNEDAT
- Vishay RCA-SR e3 4.7 kΩ, 0201 Thick Film Thick Film Resistor ±5 % Surface 0.05 W - RCA02014K70JNEDSR
- Vishay RCA 1 mΩ, 0201 Thick Film Thin Film Resistor ±5 % Surface 0.05 W - RCA02010000ZSEDSR
