Vishay RCA-SR e3 2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02012K00FNEDSR
- RS Stock No.:
- 748-455
- Mfr. Part No.:
- RCA02012K00FNEDSR
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
€6.00
(exc. VAT)
€7.50
(inc. VAT)
Temporarily out of stock
- 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | €0.012 | €6.00 |
| 5000 - 24500 | €0.007 | €3.50 |
| 25000 - 49500 | €0.005 | €2.50 |
| 50000 + | €0.005 | €2.50 |
*price indicative
- RS Stock No.:
- 748-455
- Mfr. Part No.:
- RCA02012K00FNEDSR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2kΩ | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Film Chip | |
| Package/Case | 0201 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 30V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ± 200 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RCA-SR e3 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 300μm | |
| Height | 230μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pure Tin Dip | |
| Length | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2kΩ | ||
Product Type Thick Film Resistor | ||
Technology Thick Film | ||
Resistor Type Film Chip | ||
Package/Case 0201 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 30V | ||
Power Rating 0.05W | ||
Temperature Coefficient ± 200 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RCA-SR e3 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 300μm | ||
Height 230μm | ||
Standards/Approvals RoHS | ||
Termination Style Pure Tin Dip | ||
Length 600μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.
Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h
Halogen free
AEC-Q200 qualified for enhanced reliability in demanding applications
Related links
- Vishay RCA-SR e3 820 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA0201820RFNEDSR
- Vishay RCA-SR e3 270 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA0201270RFNEDSR
- Vishay RCA-SR e3 20 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020120K0FNEDSR
- Vishay RCA-SR e3 20 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020120R0FNEDSR
- Vishay RCA-SR e3 4.7 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02014K70FNEDSR
- Vishay RCA-SR e3 1.8 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02011K80FNEDSR
- Vishay RCA-SR e3 33.2 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020133R2FNEDSR
- Vishay RCA-SR e3 27 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020127R0FNEDSR
