Arcol Ohmite KDV 0.1 Ω, 0402 Metal Film High Power Wirewound Resistor 1 % 0.13 W - KDV04FR100ET
- RS Stock No.:
- 758-201
- Mfr. Part No.:
- KDV04FR100ET
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 100 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.91
(exc. VAT)
€2.35
(inc. VAT)
In Stock
- Plus 7,420 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.191 | €1.91 | - |
| 100 - 240 | €0.161 | €1.61 | €3.00 |
| 250 - 990 | €0.118 | €1.18 | €18.25 |
| 1000 - 4990 | €0.104 | €1.04 | €87.00 |
| 5000 + | €0.096 | €0.96 | €475.00 |
*price indicative
- RS Stock No.:
- 758-201
- Mfr. Part No.:
- KDV04FR100ET
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.1Ω | |
| Product Type | High Power Wirewound Resistor | |
| Technology | Metal Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Voltage | 110mV | |
| Temperature Coefficient | 100 ppm | |
| Automotive Standard | No | |
| Series | KDV | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.1Ω | ||
Product Type High Power Wirewound Resistor | ||
Technology Metal Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Voltage 110mV | ||
Temperature Coefficient 100 ppm | ||
Automotive Standard No | ||
Series KDV | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Metal film low resistance chip resistor is designed for precise current sensing and high-power applications in Compact electronic assemblies. It offers excellent long-term stability, ensuring consistent performance over time, and supports high precision measurements in demanding circuits. The resistor is halogen-free and lead-free, meeting RoHS compliance standards, making it suitable for environmentally responsible industrial, automotive, and power management applications.
Halogen-free and lead-free for environmentally responsible use
RoHS compliant for modern manufacturing standards
Ideal for Compact high-performance electronic assemblies
Related links
- Arcol Ohmite KDV 0.1 Ω, 0402 Metal Film High Power Wirewound Resistor 1 % 0.13 W - KDV04FR100ET
- Arcol Ohmite KDV 0.1 Ω, 0805 Metal Film High Power Wirewound Resistor 0.5 % 0.25 W - KDV08DR100ET
- Arcol Ohmite KDV 0.1 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.2 W - KDV06DR100ET
- Arcol Ohmite KDV 0.2 Ω, 0603 Metal Film High Power Wirewound Resistor 1 % 0.2 W - KDV06FR200ET
- Arcol Ohmite KDV 0.2 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.2 W - KDV06DR200ET
- Arcol Ohmite KDV 0.068 Ω, 0805 Metal Film High Power Wirewound Resistor 1 % 0.25 W - KDV08FR068ET
- Arcol Ohmite KDV 0.05 Ω, 0805 Metal Film High Power Wirewound Resistor 0.5 % 0.25 W - KDV08DR050ET
- Arcol Ohmite KDV 0.082 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR082ET
