Arcol Ohmite KDV 0.1 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.2 W - KDV06DR100ET

Get a bulk buy discount

Add 250 more to save 14%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€0.64

(exc. VAT)

€0.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 240€0.064€0.64-
250 - 990€0.055€0.5514%
1000 +€0.04€0.4037%

*price indicative

RS Stock No.:
758-206
Mfr. Part No.:
KDV06DR100ET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.1Ω

Product Type

High Power Wirewound Resistor

Technology

Metal Film

Package/Case

0603

Tolerance

0.5 %

Power Rating

0.2W

Voltage

140mV

Temperature Coefficient

100 ppm

Automotive Standard

No

Series

KDV

COO (Country of Origin):
TW
The Arcol Ohmite Metal film low resistance chip resistor is designed for precise current sensing and high-power applications in Compact electronic assemblies. It offers excellent long-term stability, ensuring consistent performance over time, and supports high precision measurements in demanding circuits. The resistor is halogen-free and lead-free, meeting RoHS compliance standards, making it suitable for environmentally responsible industrial, automotive, and power management applications.

Halogen-free and lead-free for environmentally responsible use

RoHS compliant for modern manufacturing standards

Ideal for Compact high-performance electronic assemblies

Related links