Arcol Ohmite FCSL 0.005 Ω, 3216 Resistive Fixed Resistor 0.01 1.5 W - FCSL32R005FER

Subtotal (1 reel of 5000 units)*

€795.00

(exc. VAT)

€980.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.159€795.00

*price indicative

RS Stock No.:
760-220
Mfr. Part No.:
FCSL32R005FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.005Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Current

Package/Case

3216

Packaging

Tape and Reel

Tolerance

0.01

Power Rating

1.5W

Voltage

80mV

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

600μm

Standards/Approvals

RoHS Compliant

Width

3.2mm

COO (Country of Origin):
CN
The Arcol Ohmite High performance current sense resistor is designed for accurate and reliable current measurement in demanding electronic circuits. It supports automatic insertion and industry standard sizes, allowing easy integration into high-volume production.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high heat resistant performance in demanding circuits

Maintains low heat electromotive behaviour for accurate sensing

Ensures reliable and stable operation in power management applications

Suitable for industrial and automotive electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy