Arcol Ohmite PCS 50 mΩ, 2512 Resistive Fixed Resistor 0.005 2 W - PCS2512DR0500ET

Subtotal (1 reel of 4000 units)*

€1,464.00

(exc. VAT)

€1,800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.366€1,464.00

*price indicative

RS Stock No.:
760-406
Mfr. Part No.:
PCS2512DR0500ET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

50mΩ

Product Type

Fixed Resistor

Resistor Type

Chip Resistor

Technology

Resistive

Package/Case

2512

Tolerance

0.005

Packaging

Tape and Reel

Power Rating

2W

Voltage

320mV

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

PCS

Maximum Operating Temperature

170°C

Length

6.35mm

Height

650μm

Width

3.05mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The Arcol Ohmite Low resistance Value chip resistor is designed for precise current sensing and voltage division in circuits requiring very low resistance Values, as low as 0.5 milliohms. It offers excellent long-term stability and is built to meet RoHS and halogen-free standards.

Supports low resistance values down to 0.5 milliohms for accurate current sensing

Provides excellent long-term stability for reliable performance

RoHS compliant and halogen-free for environmentally responsible use

Lead-free design for compliance with modern industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy