Panasonic ERJ2RK 3322 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3322X

Subtotal (1 pack of 10 units)*

€0.07

(exc. VAT)

€0.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.007€0.07

*price indicative

Packaging Options:
RS Stock No.:
763-872
Mfr. Part No.:
ERJ2RKF3322X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3322Ω

Product Type

Precision Thick Film Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJ2RK

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Height

350μm

Standards/Approvals

RoHS

Width

500μm

Termination Style

Solder

COO (Country of Origin):
CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.

Small size and lightweight, optimising space in circuit designs

Suitable for both reflow and flow soldering processes

AEC Q200 compliant, ensuring suitability for automotive applications

RoHS compliant, meeting environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy