Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.41

(exc. VAT)

€0.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 240€0.041€0.41
250 - 990€0.036€0.36
1000 - 4990€0.032€0.32
5000 - 9990€0.026€0.26
10000 +€0.025€0.25

*price indicative

Packaging Options:
RS Stock No.:
782-569
Mfr. Part No.:
ERA3AEB203V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

20kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thin Film Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS

Height

0.45mm

COO (Country of Origin):
JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.

Low current noise and excellent linearity provide high signal integrity for sensitive applications

Components meet AEC-Q200 standards for rigorous automotive and industrial durability

Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy