Panasonic ERJPC3 220000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D2203V

Get a bulk buy discount

Add 250 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.47

(exc. VAT)

€0.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 240€0.047€0.47-
250 - 990€0.041€0.4112%
1000 - 4990€0.03€0.3036%
5000 +€0.024€0.2448%

*price indicative

Packaging Options:
RS Stock No.:
790-227
Mfr. Part No.:
ERJPC3D2203V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

220000Ω

Product Type

Thick Film Resistor

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

0603

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Tolerance

±0.5 %

Power Rating

0.2W

Voltage

100V

Temperature Coefficient

±25 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERJPC3

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Termination Style

SMD

Width

800μm

Standards/Approvals

JIS C 5201-8

COO (Country of Origin):
JP
The Panasonic ERJ PC3 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.

±0.2% resistance change stability

Power ratings of 0.20 W

AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant

RoHS compliant

0603 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy