Panasonic ERJPC6 324 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.25 W - ERJPC6D3240V
- RS Stock No.:
- 790-238
- Mfr. Part No.:
- ERJPC6D3240V
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€0.60
(exc. VAT)
€0.70
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | €0.06 | €0.60 |
| 250 - 990 | €0.052 | €0.52 |
| 1000 - 4990 | €0.038 | €0.38 |
| 5000 + | €0.028 | €0.28 |
*price indicative
- RS Stock No.:
- 790-238
- Mfr. Part No.:
- ERJPC6D3240V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 324Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPC6 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | SMD | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 324Ω | ||
Product Type Thick Film Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±0.5 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERJPC6 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style SMD | ||
Standards/Approvals JIS C 5201-8 | ||
Height 0.6mm | ||
- COO (Country of Origin):
- JP
The Panasonic ERJ PC6 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.
±0.2% resistance change stability
Power ratings of 0.25 W
AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant
RoHS compliant
0805 package
Related links
- Panasonic ERJPC6 309 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface Mount 0.25 W - ERJPC6D3090V
- Panasonic ERJPC6 330 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface Mount 0.25 W - ERJPC6D3300V
- Panasonic ERJPC6 619000 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface Mount 0.25 W - ERJPC6D6193V
- Panasonic ERJPC6 332 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface Mount 0.25 W - ERJPC6D3320V
- Panasonic ERJPC6 976000 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface Mount 0.25 W - ERJPC6D9763V
- Panasonic ERJPC6 1240000 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface Mount 0.25 W - ERJPC6D1244V
- Panasonic ERJPC6 536000 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface Mount 0.25 W - ERJPC6D5363V
- Panasonic ERJPC6 1070000 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface Mount 0.25 W - ERJPC6D1074V
