Panasonic ERA 17.8 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB1782V

Get a bulk buy discount

Add 25000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€1,805.00

(exc. VAT)

€2,220.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000€0.361€1,805.00-
25000 +€0.347€1,735.003%

*price indicative

RS Stock No.:
103-8771
Mfr. Part No.:
ERA3APB1782V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

17.8kΩ

Technology

Metal Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

No

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8

COO (Country of Origin):
JP

Panasonic 0.1W ERA Series 0.1% 15ppm,7.6kΩ → 100kΩ


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

Power rating options between 0.05 W and 0.25 W

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy