Panasonic 22.1Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF22R1V
- RS Stock No.:
- 105-8488
- Mfr. Part No.:
- ERJ3EKF22R1V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 105-8488
- Mfr. Part No.:
- ERJ3EKF22R1V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22.1Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3EK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22.1Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3EK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
Related links
- ROHM MCR 82kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Vishay CRCW 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- ROHM MCR 1.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Vishay CRCW 2.32kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 220Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Vishay CRCW 5.11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 91Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- ROHM MCR 18kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
