Panasonic ERJ8BW 18 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR018V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
110-0459
Mfr. Part No.:
ERJ8BWFR018V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

18mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ8BW

Maximum Operating Temperature

155°C

Termination Style

Surface Mount

Width

1.6mm

Length

3.2mm

Height

650μm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS

1206 Format ERJ8BW Series - 1%


Panasonic ERJ 8BW thick film chip resistors are Compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.

AEC-Q200 qualified

Low TCR

Current sensing

Small size

Low resistance Value

Suitable for both flow and reflow soldering

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy