Panasonic ERJMP3 9mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1W
- RS Stock No.:
- 122-3929
- Mfr. Part No.:
- ERJMP3MF9M0U
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3929
- Mfr. Part No.:
- ERJMP3MF9M0U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 9mΩ | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | ERJMP3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 9mΩ | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±75ppm/°C | ||
Series ERJMP3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- JP
Related links
- Bourns CRS 47Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 1W
- Panasonic 10mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1W - ERJMP3MF10MU
- Panasonic ERJB1 15Ω, 1020 Thick Film SMD Resistor ±1% 1W
- Panasonic ERJB1 100mΩ, 1020 Thick Film SMD Resistor ±1% 1W
- Panasonic ERJB1 33Ω, 1020 Thick Film SMD Resistor ±1% 1W
- Panasonic ERJMP4 22mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8BW 47mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- Panasonic ERJ8CW 18mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
