TE Connectivity CPF 750 Ω, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B750RE1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-6459
Mfr. Part No.:
CPF0402B750RE1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CPF

Resistance

750 Ω

Package/Case

0402

Technology

Thin Film

Tolerance

±0.1 %

Power Rating

0.06 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±25 ppm/°C

Voltage

25 V

COO (Country of Origin):
TW

0402 TE Connectivity CPF Series Precision Resistors 560Ω-1.96kΩ


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


Product Application Information


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Surface Mount - 0402 - CPF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy