TE Connectivity CPF 10.2 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B10K2E1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-6480
Mfr. Part No.:
CPF0603B10K2E1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10.2kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±25 ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

COO (Country of Origin):
TW

0603 TE Connectivity CPF Series Precision Resistors 4.02kΩ-14.7kΩ


CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features


Temperature range of -55°C to +155°C

High stability

High precision

Accurate dimensions

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy