TE Connectivity CPF 374 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B374KE1
- RS Stock No.:
- 122-8833
- Mfr. Part No.:
- CPF0603B374KE1
- Manufacturer:
- TE Connectivity
Subtotal (20 units, in bags of 20)*
€3.44
(exc. VAT)
€4.24
(inc. VAT)
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €0.172 | €3.44 |
*price indicative
- RS Stock No.:
- 122-8833
- Mfr. Part No.:
- CPF0603B374KE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 374kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 15V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 374kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 15V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Termination Style Solder | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.45mm | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 220kΩ-1MΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 374 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B374KE1
- TE Connectivity CPF 374 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B374KE1
- TE Connectivity CPF 11.3 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B11R3E1
- TE Connectivity CPF 4.64 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B4K64E1
- TE Connectivity CPF 681 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B681RE1
- TE Connectivity CPF 12 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B12KE
- TE Connectivity CPF 76.8 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B76R8E1
- TE Connectivity CPF 14 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B14RE1
