TE Connectivity CPF 162 Ω, 0603 Thin Film, Thin Film ±0.1 % Surface 0.06 W - CPF0603B162RE1
- RS Stock No.:
- 122-9014
- Mfr. Part No.:
- CPF0603B162RE1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-9014
- Mfr. Part No.:
- CPF0603B162RE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF | |
| Resistance | 162 Ω | |
| Package/Case | 0603 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±0.1 % | |
| Mount Type | Surface | |
| Power Rating | 0.06 W | |
| Automotive Standard | No | |
| Height | 450 μm | |
| Length | 1.55 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Precision | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±25 ppm/°C, ±25 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 15 V | |
| Width | 800 μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF | ||
Resistance 162 Ω | ||
Package/Case 0603 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±0.1 % | ||
Mount Type Surface | ||
Power Rating 0.06 W | ||
Automotive Standard No | ||
Height 450 μm | ||
Length 1.55 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Precision | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±25 ppm/°C, ±25 ppm/°C | ||
Termination Style Solder | ||
Voltage 15 V | ||
Width 800 μm | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 75Ω-249Ω
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 162 Ω Thin Film ±0.1 % Surface 0.06 W - CPF0603B162RE1
- TE Connectivity CPF 162 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B162KE1
- TE Connectivity CPF 261 Ω Thin Film ±0.1 % Surface 0.06 W - CPF0603B261RE1
- TE Connectivity CPF 78.7 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0603B78K7E1
- TE Connectivity CPF 178 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0402B178KE1
- TE Connectivity CPF 976 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0603B976KE1
- TE Connectivity CPF 9.31 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0603B9K31E1
- TE Connectivity CPF 37.4 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0603B37K4E1
