TE Connectivity CPF 42.2 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B42K2E1
- RS Stock No.:
- 123-2964
- Mfr. Part No.:
- CPF0805B42K2E1
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-2964
- Mfr. Part No.:
- CPF0805B42K2E1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF | |
| Resistance | 42.2 kΩ | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±25 ppm/°C | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF | ||
Resistance 42.2 kΩ | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±25 ppm/°C | ||
Voltage 100 V | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 27kΩ - 100kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Product Application Information
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Related links
- TE Connectivity CPF 42.2 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B42K2E1
- TE Connectivity CPF 5.9 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B5R9E1
- TE Connectivity CPF 1.5 MΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B1M5E
- TE Connectivity CPF 4.3 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B4K3E
- TE Connectivity CPF 30 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B30KE
- TE Connectivity CPF 37.4 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B37R4E1
- TE Connectivity CPF 160 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B160RE
- TE Connectivity CPF 332 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B332RE1
