TE Connectivity 3520 1 kΩ, 2512 Thick Film ±5 % 1 W - 1-1622820-4
- RS Stock No.:
- 137-2754
- Mfr. Part No.:
- 1-1622820-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2754
- Mfr. Part No.:
- 1-1622820-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | 3520 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series 3520 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
TE Connectivity 3520 Series of SMD Power Resistors
The 3520 series from TE Connectivity offers a highly reliable range of SMD power resistors. These low cost, low profile resistors have been designed with a power rating 1W at 70°C and offer a small size to power ratio. The range is available on 7 reels of 4000 pieces and is the perfect choice for a wide selection of high frequency operations and general purpose applications.
Features & Benefits
SMD Power Resistors;Low profile;Small size to power ratio;Available on 7" reels of 4000 pieces;Power rating 1W at 70°C
TE Connectivity Thick Film Resistors
Related links
- TE Connectivity 3520 1 kΩ, 2512 Thick Film ±5 % 1 W - 1-1622820-4
- TE Connectivity 3520 120 Ω, 2512 Thick Film ±5 % 1 W - 3520120RJT
- TE Connectivity 3520 2.2 kΩ, 2512 Thick Film ±5 % 1 W - 35202K2JT
- TE Connectivity 3520 15 kΩ, 2512 Thick Film ±5 % 1 W - 352015KJT
- TE Connectivity 3520 2.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - 35202R2JT
- TE Connectivity 3520 3.3 kΩ, 2512 Thick Film ±5 % 1 W - 35203K3JT
- TE Connectivity 3520 560 Ω, 2512 Thick Film ±5 % 1 W - 3520560RJT
- TE Connectivity 3520 82 Ω, 2512 Thick Film ±5 % 1 W - 352082RJT
