Vishay WSHP2818 2 MΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28182L000FEB
- RS Stock No.:
- 138-9344
- Mfr. Part No.:
- WSHP28182L000FEB
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-9344
- Mfr. Part No.:
- WSHP28182L000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2MΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2818 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 10W | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSHP2818 | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Length | 7.1mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2MΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2818 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 10W | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSHP2818 | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Length 7.1mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Improved thermal management incorporated into design
All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications
Proprietary processing technique produces extremely low resistance values
Very low inductance (< 5 nH)
Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (< 20 ppm/°C)
Low thermal EMF (< 3 μV/°C)
AEC-Q200 qualified (1)
Related links
- Vishay WSHP2818 2 MΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28182L000FEB
- Vishay WSHP2818 1 MΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28181L000FEB
- Vishay WSHP2818 100 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R1000FEB
- Vishay WSHP2818 10 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0100FEB
- Vishay WSHP2818 50 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0500FEB
- KOA PSJ2 500 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 10 W - PSJ2NTEBL500F
- Vishay WSHP 0.2 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP2818R0200FEB
- Vishay WSHP 0.4 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP2818R0400FEB
