TE Connectivity CRG 220 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F220K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

€20.00

(exc. VAT)

€25.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000€0.004€20.00
15000 +€0.003€15.00

*price indicative

RS Stock No.:
161-4375
Mfr. Part No.:
CRG0603F220K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

Termination Style

Solder

Height

450μm

TE Connectivity CRG0603 Series SMD Resistors


TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits

• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.

• Terminal finish: Matte Sn

• Moisture sensitivity level: Level 2

• Working to an operating temperature of -55°C to +125 °C

• Pack size: 0603

Construction

Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed Tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is MADE by electroplating.

FAQ’s

What is MSL? (Moisture Sensitivity Level)

Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.

Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 0603 pack size?

0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy