TE Connectivity CRGH 24 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J24K
- RS Stock No.:
- 161-5309
- Mfr. Part No.:
- CRGH0805J24K
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-5309
- Mfr. Part No.:
- CRGH0805J24K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 24kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Power Rating | 0.33W | |
| Voltage | 150V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGH | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 24kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Power Rating 0.33W | ||
Voltage 150V | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CRGH | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
0805 Format CRGH Series Resistor 0.33W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 820 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J820K
- TE Connectivity CRGH 3.9 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J3K9
- TE Connectivity CRGH 270 kΩ, 0805 Thick Film ±5 % 0.33 W - CRGH0805J270K
- TE Connectivity CRGH 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J2K7
- TE Connectivity CRGH 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J10K
- TE Connectivity CRGH 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J10R
- TE Connectivity CRGH 33 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J33R
- TE Connectivity CRGH 56 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J56K
