TE Connectivity CRGH 33 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J33R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-5323
Mfr. Part No.:
CRGH2512J33R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

33Ω

Resistor Type

Power

Technology

Thick Film

Package/Case

2512

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

250V

Power Rating

2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Width

550μm

Termination Style

Solder

Standards/Approvals

RoHS

Length

6.35mm

COO (Country of Origin):
TH

2512 Format CRGH Series Resistor 5% 2W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG

CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy