TE Connectivity RN73 105kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 161-5709
- Mfr. Part No.:
- RN73C2A105KB
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-5709
- Mfr. Part No.:
- RN73C2A105KB
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 105kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 105kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- TE Connectivity RN73 215Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 121kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 57.6kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 9.31kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 43.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 511Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 910kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF-A 75Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
