Vishay WSR3 200 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 3 W - WSR3R2000FEA
- RS Stock No.:
- 162-2425
- Mfr. Part No.:
- WSR3R2000FEA
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-2425
- Mfr. Part No.:
- WSR3R2000FEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 4257 (11070M) | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSR3 | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS | |
| Width | 6.98mm | |
| Height | 2.54mm | |
| Termination Style | Solder | |
| Length | 11.56mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 4257 (11070M) | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Mount Type Surface | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSR3 | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS | ||
Width 6.98mm | ||
Height 2.54mm | ||
Termination Style Solder | ||
Length 11.56mm | ||
WSR3 Power Metal Strip® 3W
Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments, power amplifiers
Related links
- Vishay WSR3 200 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 3 W - WSR3R2000FEA
- Vishay WSR3 25 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 3 W - WSR3R0250FEA
- Vishay WSR3 10 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 3 W - WSR3R0100FEA
- Vishay WSR3 1 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 3 W - WSR31L000FEA
- Vishay WSR3 50 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 3 W - WSR3R0500FEA
- Vishay WSR3 20 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 3 W - WSR3R0200FEA
- Vishay WSR2 500 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WSR2R5000FEA
- Vishay WSR2 10 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WSR2R0100FEA