Bourns CRS 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-10R0ELF
- RS Stock No.:
- 162-2527
- Mfr. Part No.:
- CRS2010-FX-10R0ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 4000 units)*
€488.00
(exc. VAT)
€600.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.122 | €488.00 |
*price indicative
- RS Stock No.:
- 162-2527
- Mfr. Part No.:
- CRS2010-FX-10R0ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 550μm | |
| Termination Style | Solder Pad | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 550μm | ||
Termination Style Solder Pad | ||
Length 5mm | ||
- COO (Country of Origin):
- TW
2010 Format High Power Anti-Surge Chip Resistor - CRS Series
Bourns CRS Series thick film resistors, designed to have a high power rating whilst retaining the capability to withstand high powered surges. The CRS series are available in tolerances of either 1% or 5% and TCR values of either 100ppm or 200ppm depending on the resistance value.
Applications for the CRS series include: High voltage applications; Consumer electronics; Telecommunications; Power supplies
Key Features
High power rating - 1W
Anti-surge
Wide resistance range - 4R7 to 1M
Related links
- Bourns CRS 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-10R0ELF
- Bourns CRS 100 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-1000ELF
- Bourns CRS 1 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-1001ELF
- Bourns CRS 1000 kΩ, 2010 Thick Film Resistor 1 % Surface 1 W - CRS2010-FX-1004ELF
- Bourns CRS 10 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 1 W - CRS2010-JX-100ELF
- Bourns CRS 10 Ω, TC100 Thin Film Surface Mount Resistor ±0.01 % 250 mW - CRS0805-FX-10R0ELF
- Bourns CRS 4.7 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 1 W - CRS2010-JW-4R7ELF
- Bourns CRS 47Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 1W
