TE Connectivity SM 100 Ω, 5329 Wirewound Surface Mount Resistor ±5 % 5 W - SMW5100RJT
- RS Stock No.:
- 164-0532
- Mfr. Part No.:
- SMW5100RJT
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€264.00
(exc. VAT)
€324.50
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.528 | €264.00 |
*price indicative
- RS Stock No.:
- 164-0532
- Mfr. Part No.:
- SMW5100RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Resistor Type | Power | |
| Package/Case | 5329 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 500V | |
| Power Rating | 5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 13.5mm | |
| Height | 6.8mm | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Resistor Type Power | ||
Package/Case 5329 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 500V | ||
Power Rating 5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Length 13.5mm | ||
Height 6.8mm | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Related links
- TE Connectivity SM 100 Ω, 5329 Wirewound Surface Mount Resistor ±5 % 5 W - SMW5100RJT
- TE Connectivity SM 100 mΩ, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5R10JT
- TE Connectivity SM 470 Ω, 5329 Wirewound Surface Mount Resistor ±5 % 5 W - SMW5470RJT
- TE Connectivity SM 120 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5120RJT
- TE Connectivity SM 13 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW513RJT
- TE Connectivity SM 10 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW510RJT
- TE Connectivity SM 4.7 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW54R7JT
- TE Connectivity SM 3.3 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW53R3JT
