TE Connectivity SM 5.6 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW55R6JT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-0544
Mfr. Part No.:
SMW55R6JT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.6Ω

Product Type

Surface Mount Resistor

Technology

Wirewound

Resistor Type

Power

Package/Case

5329

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

5W

Voltage

500V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Termination Style

Solder

Length

13.5mm

Width

7.3mm

Standards/Approvals

No

Height

6.8mm

SM Wirewound 5W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2, 3 or 5 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy