TE Connectivity RN73 76.8 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E76R8B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-1310
Mfr. Part No.:
RN73C1E76R8B
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

76.8Ω

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Voltage

25V

Power Rating

0.06W

Temperature Coefficient

±10 ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

COO (Country of Origin):
TW

51.1Ω to 1.47kΩ, 0.1% 10ppm


Surface Mount - 0402 - RN73 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy