TE Connectivity CRGH 100 kΩ, 0603 Thick Film ±1 % 0.2 W - CRGH0603F100K
- RS Stock No.:
- 164-5405
- Mfr. Part No.:
- CRGH0603F100K
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5405
- Mfr. Part No.:
- CRGH0603F100K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGH | |
| Resistance | 100 kΩ | |
| Package/Case | 0603 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.2 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGH | ||
Resistance 100 kΩ | ||
Package/Case 0603 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.2 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 50 V | ||
- COO (Country of Origin):
- TH
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F100K
- TE Connectivity CRGH 100 Ω, 0603 Thick Film ±1 % 0.2 W - CRGH0603F100R
- TE Connectivity CRGH 2.49 kΩ, 0603 Thick Film ±1 % 0.2 W - CRGH0603F2K49
- TE Connectivity CRGH 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F100R
- TE Connectivity CRGH 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J100R
- TE Connectivity CRGH 100 kΩ, 0805 Thick Film ±1 % 0.33 W - CRGH0805F100K
- TE Connectivity CRGH 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F15K
- TE Connectivity CRGH 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F15R
