TE Connectivity CRGH 1.8 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J1K8

Subtotal (1 reel of 5000 units)*

€50.00

(exc. VAT)

€50.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
5000 +€0.01€50.00

*price indicative

RS Stock No.:
164-5489
Mfr. Part No.:
CRGH1206J1K8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.8kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.55mm

Standards/Approvals

RoHS

Height

550μm

Length

3.1mm

COO (Country of Origin):
TH

1206 Format CRGH Series Resistor 0.5W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy