TE Connectivity 3522 33 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 352233RFT
- RS Stock No.:
- 164-6208
- Mfr. Part No.:
- 352233RFT
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€710.00
(exc. VAT)
€874.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.355 | €710.00 |
*price indicative
- RS Stock No.:
- 164-6208
- Mfr. Part No.:
- 352233RFT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Voltage | 250V | |
| Temperature Coefficient | -100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3522 | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.1mm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Voltage 250V | ||
Temperature Coefficient -100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3522 | ||
Maximum Operating Temperature 155°C | ||
Height 1.1mm | ||
Termination Style Solder | ||
Length 6.35mm | ||
Standards/Approvals No | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Related links
- TE Connectivity 3522 33 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 352233RFT
- TE Connectivity 3522 24 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 352224RFT
- TE Connectivity 3522 47 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 352247RFT
- TE Connectivity 3522 13 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 352213KFT
- TE Connectivity 3522 20 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 352220RFT
- TE Connectivity 3522 12 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 352212RFT
- TE Connectivity 3522 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 3522100RFT
- TE Connectivity 3522 620 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 3522620RFT
