TE Connectivity TLM 47mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.5W

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-6406
Mfr. Part No.:
TLM2BDR047FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47mΩ

Technology

Metal Foil

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy