TE Connectivity CRGS 12 Ω, 0603 Thick Film ±5 % 0.25 W - CRGS0603J12R
- RS Stock No.:
- 164-6628
- Mfr. Part No.:
- CRGS0603J12R
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6628
- Mfr. Part No.:
- CRGS0603J12R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGS | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CRGS | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
0603 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Small size and lightweight
• Can tolerate high surge
Related links
- TE Connectivity CRGS 12 kΩ, 0603 Thick Film ±5 % 0.25 W - CRGS0603J12K
- TE Connectivity CRGS 1 MΩ, 0603 Thick Film ±5 % 0.25 W - CRGS0603J1M0
- TE Connectivity CRGS 1 kΩ, 0603 Thick Film ±5 % 0.25 W - CRGS0603J1K0
- TE Connectivity CRGS 6.8 Ω, 0603 Thick Film ±5 % 0.25 W - CRGS0603J6R8
- TE Connectivity CRGS 1 Ω, 0603 Thick Film ±5 % 0.25 W - CRGS0603J1R0
- TE Connectivity CRGS 1.2 Ω, 0603 Thick Film ±5 % 0.25 W - CRGS0603J1R2
- TE Connectivity CRGS 18 Ω, 0603 Thick Film ±5 % 0.25 W - CRGS0603J18R
- TE Connectivity CRGS 5.6 Ω, 0603 Thick Film ±5 % 0.25 W - CRGS0603J5R6
