TE Connectivity CRGS 2.7Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- RS Stock No.:
- 164-6791
- Mfr. Part No.:
- CRGS2010J2R7
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-6791
- Mfr. Part No.:
- CRGS2010J2R7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±5% | |
| Power Rating | 0.75W | |
| Temperature Coefficient | ≤±200ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7Ω | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±5% | ||
Power Rating 0.75W | ||
Temperature Coefficient ≤±200ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity CRGS 18Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- TE Connectivity CRGS 15kΩ, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- TE Connectivity CRGS 330Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- TE Connectivity TLM 47mΩ, 2010 (5025M) Metal Foil SMD Resistor ±5% 0.75W
- TE Connectivity TLM 82mΩ, 2010 (5025M) Metal Foil SMD Resistor ±5% 0.75W
- TE Connectivity TLM 47mΩ, 2010 (5025M) Metal Strip SMD Resistor ±5% 0.75W
- ROHM MCR 0Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.5W
- TE Connectivity CRGS 270kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
