TE Connectivity RN73 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J10RB

Subtotal (1 bag of 250 units)*

€227.50

(exc. VAT)

€280.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +€0.91€227.50

*price indicative

RS Stock No.:
164-8745
Mfr. Part No.:
RN73C1J10RB
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

1.6mm

Width

800μm

Height

400μm

Standards/Approvals

No

COO (Country of Origin):
TW

Precision Thin Film Resistors RN73 Series


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy